
PAN-PWR-CORD-EU
Palo Alto NetworksDescription: | Power cord for Continental Europe with IEC 60320 C13 and CEE 7 7 SCHUKO cord ends 10A 250V max 6ft |
Updated: 17-NOV-2024 | |
Online version:https://www.datasheets.com/part-details/pan-pwr-cord-eu-palo-alto-networks-419366532
Overview
Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.
LifeCyclePremium
EU RoHS Unknown
RoHS Version2011/65/EU
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly AC Power
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly AC Power
Parametric
The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.
You must login to view the restricted information.
Product Line
Maximum Power Rating
Cord Type
Cable Type
Connector Quantity (1)
Connector Quantity (2)
Contact Material
Contact Plating
Connector Orientation
Maximum Storage Temperature
Minimum Storage Temperature
Number of Contacts
IP Rating
Insulation Material
Conductor Material
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Conductor Strip Length
Jacket Material
Jacket Color
Standards
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature