IF-30-20
描述:

Power Transformer 4000Vrms 30VA 8 Terminal Pin Thru-Hole

产地: Dominican Republic
推出日期:Jul 24, 1997

更新: +90 天

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHS
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 不是
供应商CAGE代码Cage Code Not Available
8504314035
日程B8504314035
PPAP 不是
AEC认证 不是
类别路径
Passive > Magnetics > Transformers > Power Transformers

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

Lead Finish(Plating)
Terminal Base Material

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Product Weight
Terminal Pitch
Operating Temperature
Package Type
Maximum Storage Temperature
Minimum Storage Temperature
Core Type
Inductance Tolerance
Shielded
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Secondary Side Voltage 1
Secondary Side Voltage 2
Secondary Side Voltage 3
Secondary Side Voltage 4
Secondary Side Voltage 5
Package Orientation
Output Voltage RMS 1
Output Voltage RMS 2
Output Voltage RMS 3
Output Voltage RMS 4
Output Voltage RMS 5
Output Current RMS 1
Output Current RMS 2
Output Current RMS 3
Output Current RMS 4
Output Current RMS 5
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Maximum Terminal Width
Transformer Type
Primary Side Voltage
Secondary Side Voltage
Secondary Side Current
Primary Side Connection
Secondary Side Connection
Power Rating
Mounting
Lead Style
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Primary Side Inductance
Secondary Side Inductance
Primary Configuration
Secondary Configuration
Number of Terminals
Product Length
Product Depth
Product Height
High Potential
Maximum Operating Temperature
Minimum Operating Temperature
Accuracy
Primary/Secondary Fuse Rating
Basic Insulation Level
Burden
Fuse
Insulation Voltage Class
Primary Frequency

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。