AT83C5122XXX-RDRUM

AT83C5122XXX-RDRUM

Verimatrix, Inc
描述:

MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 64-Pin VQFP T/R

推出日期:Jul 28, 2003

更新: 20-NOV-2024

概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

生命週期高級
3A991.a.2
汽車 未知狀態
8542310015
排程B8542310015
AEC合格 未知狀態
類別路徑
Semiconductor > Microcontrollers and Processors > Microcontrollers > Microcontrollers - MCUs

數據手冊

透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。

參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
Tradename
LIN
Maximum Power Consumption
Maximum Supply Current
Number of Cores
Power On Reset
Memory Protection Unit
Temperature Sensor
DDR
Memory Management Unit
Integrated Development Environment
Super Scalar
External Bus Interface
Hardware Acceleration
Trace Hardware
Maximum Dhrystone MIPS
Encryption Standard
DMA Channels
CAN Type
EEPROM
Instruction Cache Size
Data Cache Size
Direct Memory Access
Floating Point Unit
Bluetooth
Wi-Fi
Timers Resolution
Multiply Accumulate
Input Capture Channels
Output Compare Channels
Internal/External Clock Type
Touch Sensing Interface
Solutions
ISM Band
Ethernet Interface Type
Ethernet Speed
Process Technology
Special Features
Maximum Power Dissipation
Display Driver
Data Memory Size
Analog Comparators
Watchdog
PWM
LCD Segments
Minimum Storage Temperature
Maximum Storage Temperature
Maximum Expanded Memory Size
Operating Supply Voltage
Supplier Temperature Grade
Parallel Master Port
Real Time Clock
Timers Channels
Temperature Flag
Family Name
Core Architecture
Device Core
Data Bus Width
Instruction Set Architecture
Maximum Clock Rate
Maximum CPU Frequency
Program Memory Type
Program Memory Size
RAM Size
Number of ADCs
ADC Channels
ADC Resolution
Number of DACs
DAC Channels
DAC Resolution
Number of Timers
Number of Programmable I/Os
Minimum Operating Supply Voltage
Typical Operating Supply Voltage
Maximum Operating Supply Voltage
Interface Type
CAN
I2C
SPI
Ethernet
UART
USART
USB
I2S
Programmability
Minimum Operating Temperature
Maximum Operating Temperature

參考設計

透過我們的參考設計集合,啟發靈感並獲得指引。探索展示電子元件能力的實用實現方案。透過詳細的文件和原理圖,加快開發過程並創建高效解決方案。

替代型號

有興趣獲取更多免費數據嗎?

發現來自另一家製造商的相似產品,或是合適的升級降級方案等等,還有更多。

升級為高級版

無需信用卡。無需承諾。