284-442-6

284-442-6

NARDA-ATM
Description:

Antenna Horn 20dB Gain 3950MHz

Country of Origin: United States of America
Introduction date:Aug 24, 2016

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
Category Path
Semiconductor > RF and Microwave > RF Other > Antennas

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
IP Rating
Horizontal 3dB Beamwidth
Vertical 3dB Beamwidth
Supplier Temperature Grade
Minimum Storage Temperature
Maximum Storage Temperature
Solutions
ISM Band
Polarization Type
Pattern Type
Termination
Maximum Front to Back Ratio
Type
Center Frequency
Minimum Frequency
Maximum Frequency
Typical Antenna Gain
Minimum Operating Temperature
Maximum Operating Temperature
Maximum VSWR
Maximum Input Power
Maximum Insertion Loss
Impedance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.