2320-N141
描述:

Washer Flat 3.58mm-ID 9.53mm-OD 1.57mm-THK Nylon Plain

产地: United States of America
推出日期:Nov 16, 2004

更新: 10-DEC-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
EAR99
汽车 不是
供应商CAGE代码5W748
3926904590
日程B3926904500
PPAP 不是
AEC认证 不是
类别路径
Mechanical > Fasteners and Hardware > Fasteners > Washers

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Shoulder Thickness Tolerance (Imperial - Decimal)
Shoulder Diameter (Metric)
Shoulder Diameter (Imperial)
Shoulder Diameter (Imperial - Decimal)
Shoulder Thickness (Metric)
Shoulder Thickness (Imperial)
Product Weight
Shoulder Thickness (Imperial - Decimal)
Number of Waves
Free Height (Metric)
Free Height (Imperial)
Free Height (Imperial - Decimal)
Countersunk Angle
Measurement System
Minimum Inside Diameter (Metric)
Minimum Inside Diameter (Imperial)
Minimum Inside Diameter (Imperial - Decimal)
Diameter Type
Cup Inside Diameter (Metric)
Cup Inside Diameter (Imperial)
Cup Inside Diameter (Imperial - Decimal)
Maximum Outside Diameter (Metric)
Maximum Outside Diameter (Imperial)
Maximum Outside Diameter (Imperial - Decimal)
Product Length (Metric)
Product Length (Imperial)
Product Length (Imperial - Decimal)
Product Depth (Metric)
Product Depth (Imperial)
Product Depth (Imperial - Decimal)
Hardness
Vented
Shoulder Thickness Tolerance (Metric)
类型
Material
Finish
Screw Size
Inside Diameter (Metric)
Inside Diameter (Imperial)
Inside Diameter (Imperial - Decimal)
Outside Diameter (Metric)
Outside Diameter (Imperial)
Outside Diameter (Imperial - Decimal)
Overall Thickness (Metric)
Overall Thickness (Imperial)
Overall Thickness (Imperial - Decimal)
Deflection Load
Standards

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。