Embedded Systems
(0 Bahagian)Terokai Embedded Systems Kategori
Perbaiki carian anda
Imej
Nombor Bahagian
PDF
Pengilang
Kategori
Penerangan
ROHS
IP Cores
64-bit PCI Bus Master/Target Interface IP Core
Unknown
IP Cores
10 Gigabit Fiber Channel FC-1 Core IP Core
Unknown
IP Cores
10 Gigabit Ethernet Physical Coding Sublayer IP Core
Unknown
IP Cores
40-80 Gbps Transport Switch (TPX4004) IP Core
Unknown
IP Cores
2.5G PDH/SONET/SDH Packet Mapper (TPW48) IP Core
Unknown
EF-DI-POSL3PHY-SITE
Beli
CAD
IP Cores
The Xilinx® SPI-3 Physical (PHY) Layer core provides a fully compliant Packet over SONET (POS) solution and which can be quickly integrated into networking systems
RIO22000-8-ILT
Beli
CAD
IP Cores
QPRO EXTENDED TEMPERATURE PLATFORM FLASH IN SYSTEM PROGRAMMABLE CONFIGURATION PROM
No
100 Gbps Ethernet MAC
Beli
CAD
IP Cores
40- and 100-Gbps Ethernet (40GbE and 100GbE) media access controller (MAC) and PHY Mega Core® functions which implement the IEEE 802.3ba 40G and 100G Ethernet Standard
10GBase-R PHY
Beli
CAD
IP Cores
The protocol-specific transceiver PHYs configure the PCS to implement a specific protocol. In contrast, the native PHYs provide broad access to the low-level hardware, allowing you to configure many PCS and other functions
40-Gbps Ethernet MAC
Beli
CAD
IP Cores
40- and 100-Gbps Ethernet (40GbE and 100GbE) media access controller (MAC) and PHY Mega Core® functions which implement the IEEE 802.3ba 40G and 100G Ethernet Standard
Menunjukkan 401 ke 425 daripada 500 sampel hasil.
Untuk melihat semua hasil (1,309) Jadi Premium