Typical Application for LM723 Shunt Regulator
참조 설계 작성자: STMicroelectronics
Typical Application for LM723 Shunt Regulator. The LM723 is a monolithic integrated programmable voltage regulator, assembled in 14-lead dual in-line plastic package. The circuit provides internal current limiting. When the output current exceeds 150 mA an external NPN or PNP pass element may be used. Provisions are made for adjustable current limiting and remote shut down