DN0019, Smart dual-port USB charger with STCC2540 Design Note

참조 설계 작성자: STMicroelectronics

DN0019, Smart dual-port USB charger with STCC2540 Design Note

As the USB became probably the most popular data and charging interface, a number of USB charged devices is still increasing. Thus it is a good solution to manufacture dual-port chargers, capable of simultaneous charging of two devices. The problem could be the management of charging current. Maximum charging current of small devices like smartphones is usually around 1 Amp, while for big devices such as tablets it is as much as 2.1 or 2.4 Amps. For two ports it would mean that the charger must be capable to deliver 4.2 - 4.8 Amps of current (21 - 24 Watts of power). On the other side, available space is usually limited and the same is valid for cooling, so it is not easy to develop a charger capable to simultaneously charge two tablets. Most powerful currently available USB chargers are usually capable of delivering 2.1 to 2.4 Amps

참조 설계

쿠키를 사용합니다

쿠키를 사용하여 경험을 개인화하고 기능을 개선합니다. "모두 허용"을 클릭하면 모든 쿠키 사용에 동의하는 것입니다. 쿠키. 자세한 내용은 개인정보 처리방침을 참조하십시오.