EVL185W-LEDTV, Demonstration Board using L6564, 185 W power supply with PFC and standby supply for LED TV

참조 설계 작성자: STMicroelectronics

EVL185W-LEDTV, Demonstration Board using L6564, 185 W power supply with PFC and standby supply for LED TV
EVL185W-LEDTV, Demonstration Board tailored to the specifications of a typical LED TV application. The peculiarities of this design are the very high average efficiency of about 90%, without synchronous rectification, and very low no load consumption of 100 mW at 230 Vac. The architecture is made up of two sections, based on a three-stage approach: a 10 W standby supply using the new VIPer27L, which delivers the 5 V standby dedicated to supplying the Microprocessor and the logic circuitry, and a bigger section composed of a front-end PFC, using the new TM L6564 and an LLC resonant converter, using the L6599A