EVK-TIT9036A, EVK-THEMIS-ATLAS-Evaluation Board based on CHT-THEMIS and CHT-ATLAS Gate and Power Drivers
참조 설계 작성자: CISSOID S.A
EVK-TIT9036A, EVK-THEMIS-ATLAS-Evaluation Board demonstrates the functionality of a power gate driver circuit using CHT-THEMIS and CHT-ATLAS devices. The board features a gate current output capability of up to 4A total, controllable through 2 distinct channels of 2A each. It is designed and optimized in order to drive external power switch devices that can be either silicon carbide (SiC) MOSFET or normally-On JFET devices (the configuration is selectable by the user at board-level). Other power switch devices can be used, such as normally-Off JFET, as well as IGBTs and even BJTs, but hardware changes could be required. With high switching frequency capability, EVKTHEMIS-ATLAS is the solution of choice for the most advanced silicon carbide or gallium-nitride (GaN) based solutions and high power-density systems