EVAL-L9958, EVAL-L9958 Evaluation Board for L9958 high current (8.6A) DC and Stepper Motors
참조 설계 작성자: STMicroelectronics
EVAL-L9958, EVAL-L9958 Evaluation Board for L9958 high current (8.6A) DC and Stepper Motors. The EVAL-L9958 is the simplest solution to evaluate L9958 functionalities providing all the inputs and outputs capabilities necessary to drive DC or Stepper motors and monitor diagnostic functions. The L9958 is fully integrated motor driver for DC and stepper motors used in safety critical applications and under extreme environmental conditions. It can operate from 4 Vmin to 28 Vmax delivering to the load up to 8.6A. The current regulation threshold can be set by SPI from 2.5A to 8.6A (Typ.) in 4 steps