Cree XLamp CXA1310 LED GU10 Reference Design
참조 설계 작성자: Cree
Cree XLamp CXA1310 LED GU10 Reference Design. Traditional halogen GU10-base lamps are a special type of multifaceted reflector (MR) lamp designed to operate from AC line voltage, i.e., 120 or 230 volts. They are used in such directional residential and commercial lighting applications as recessed downlights, track lights and retail display lighting. Previous Cree reference designs demonstrated the viability of LED technology in low-voltage MR16 halogen replacement lamps of up to 50-watt equivalents2 that provided the same or better range of lumen output, beam angles and center beam candle power (CBCP) as traditional halogen lamps while reducing energy consumption by up to 80% and extending the service life of the lamps by a factor of over 20