80-000639, MitySOM-5CSx Development Kit supports Altera Cyclone V SoC based on 5CSX-H6-42A-RI SOM System on Modules
참조 설계 작성자: Critical Link
80-000639, MitySOM-5CSx Development Kit supports Altera Cyclone V SoC based modules. The MitySOM-5CSX Development Kit provides all the hardware and software support for system designers to evaluate the Critical Link MitySOM-5CSX System on Module. The MitySOM-5CSX Development Kit comes complete with the MitySOM-5CSX module that meets your project's needs. The MitySOM-5CSX Development Kit includes on-board Debug UART to USB converter, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) USB-On-the-Go (OTG) communication interfaces. Full and Partial HSMC connectors are compatible with a wide range of existing add-on cards, dual electrically isolated CAN and PCI-e x4 expansion ports provide a comprehensive set of interface options