450-0150, Evaluation Kit for SaBLE-x Bluetooth Smart (BLE) Module
참조 설계 작성자: Laird
450-0150, Evaluation Kit for SaBLE-x Bluetooth Smart (BLE) Module. The SaBLE-x module fully supports the single mode Bluetooth Low Energy operation, and the output power can support class 2. The module provides the ability to either put your entire application into the integrated ARM Cortex M3 microcontroller, or use the module in Network Processor mode in conjunction with the microcontroller of your choice. RF Core's dedicated ARM Cortex M0 improves system performance and frees up FLASH memory for custom applications