XIO2200A Evaluation Board is a functional implementation of a PCI Express to Two-Port 1394a OHCI controller using the XIO2200A PCI Express

参考設計 著者: Texas Instruments

XIO2200A Evaluation Board is a functional implementation of a PCI Express to Two-Port 1394a OHCI controller using the XIO2200A PCI Express

XIO2200A Evaluation Board (EVM) is a functional implementation of a PCI Express to Two-Port 1394a OHCI controller using the XIO2200A PCI Express to PCI Bus Translation Bridge with 1394a OHCI and Two-Port PHY. Designed as an x1 add-in card, it is routed on FR4 as a standard 4-layer (2 signal, 1 power, 1 ground) board with a 100- differential impedance (for PCI-Express pairs), 110- differential impedance (for 1394a pairs), and 50- single-ended impedance using routing guidelines and requirements specified in the PCI Express Card Electromechanical Specification rev 1.0a, PCI Local Bus Specification rev 2.3