X-NUCLEO-IDB05A1, Bluetooth Low Energy Expansion Board based on SPBTLE-RF Module for STM32 Nucleo
参考設計 著者: STMicroelectronics
X-NUCLEO-IDB05A1, is a Bluetooth Low Energy evaluation board based on the SPBTLE-RF BlueNRG-MS RF module to allow expansion of the STM32 Nucleo boards. The SPBTLE-RF module is FCC (FCC ID: S9NSPBTLERF) and IC certified (IC: 8976C-SPBTLERF). The X-NUCLEO-IDB05A1 is compatible with the ST Morpho and Arduino UNO R3 connector layout (the user can mount the ST Morpho connectors, if required). The X-NUCLEO-IDB05A1 interfaces with the STM32 microcontroller via the SPI pin and the user can change the default SPI clock, the SPI chip select and SPI IRQ by changing one resistor on the evaluation board