NUCLEO-F031K6, STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino Connectivity

参考設計 著者: STMicroelectronics

NUCLEO-F031K6, STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino Connectivity

NUCLEO-F031K6, STM32 Nucleo-32 Development Board for the STM32F031K6T6 MCU, supports Arduino connectivity. The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features. The Arduino Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer

参考設計

クッキーを使用します

クッキーを使用して、体験をパーソナライズし、機能を向上させます。「すべてを受け入れる」をクリックすると、すべての使用に同意したことになります クッキー. 詳細は当社のプライバシーポリシーをご覧ください。