UCC28019EVM, Evaluation Board for the UCC28019EVM 350-W PFC Converter
参考設計 著者: Texas Instruments
UCC28019EVM, Evaluation Board for the UCC28019EVM 350-W PFC Converter. The UCC28019 evaluation module (EVM) is a 350Watt off-line power factor correction (PFC) boost converter providing a 390V regulated output at 0.9A of load current. The PFC converter accommodates an input voltage range of 85VAC to 265VAC and uses average current mode control at a fixed frequency of 65kHz. The UCC28019 incorporates a wide range of protection features to ensure safe system operation