Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass FilterOPA735 Discrete INA + Attenuation for ADC with 3.3-V Supply
参考設計 著者: Texas Instruments
Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass FilterOPA735 Discrete INA + Attenuation for ADC with 3.3-V Supply. The OPA2188 operational amplifier uses proprietary auto-zeroing techniques to provide low offset voltage (25 uV, max), and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4.0 V to +36 V (¦2 V to ¦18 V)