Typical (Fixed Version) Application for LD39300DT12-R Ultra low drop BICMOS Voltage Regulator
参考設計 著者: STMicroelectronics
Typical (Fixed Version) Application for LD39300DT12-R Ultra low drop BICMOS Voltage Regulator. The LD39300 is a fast ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current