TSW5003EVM, Evaluation Kit for a 3.5-GHz Transceiver reference design for 802.16
参考設計 著者: Texas Instruments
TSW5003EVM, Evaluation Kit for a 3.5-GHz Transceiver reference design for 802.16. The TSW5003EVM is a RF/Analog transceiver reference design for 802.16 operating in TDD mode at 3.5 GHz band. It includes TRF1221 - a TX IF Up-Converter, TRF1222 - a TX RF Up-Converter, TRF1223 - TX power amplifier, TRF1216- an integrated LNA and down mixer and TRF1212- RX IF Down-Converter. It is designed to merge with a digital baseband processing card. for stand alone evaluation, the reference board can be merged with the interface board to facilitate programming the board and piping RF signals into and out to RF test equipment