TPS7A8001DRBEVM evaluation module demonstrates the TPS7A8001 Low-Dropout (LDO) linear regulators in a 3-mm x 3-mm, SON-8 package
参考設計 著者: Texas Instruments
TPS7A8001DRBEVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS7A8001 adjustable output LDO. Because the TPS7A8001 is adjustable, the EVM has been designed to provide several common output voltages which can be selected using an on-board jumper. The EVM can provide output voltages of 1.8, 2.5, 2.8 or 3.3 V using the jumper