TPS68000EVM-166, Evaluation Board using TPS68000 cold cathode fluorescent lamps (CCFL) controller
参考設計 著者: Texas Instruments
TPS68000EVM-166, Evaluation Board using TPS68000 cold cathode fluorescent lamps (CCFL) controller. The TPS68000EVM-166 EVM is a fully functional DC/AC inverter module used to drive a single CCFL lamp. The unit consists of four controllers each with its own set of switch FETs and transformer. This EVM operates from an input supply of 12V to 20V and generates up to 700 Vrms at 5 m Arms. Lamp current is fixed at 6 m Arms by resistor value and output voltage is determined by the CCFL