TPS65023EVM-205, 6-channel Power Mgmt IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS Evaluation Module Board
参考設計 著者: Texas Instruments
TPS65023EVM-205, is an Evaluation Tool for the TPS65023 multi-output Power Management IC. The TP65023 comes in 5x5 mm 40 pin QFN package and is suitable for applications that are powered with one Li-Ion or Li-Polymer battery cell and require multiple power rails. It features three DC/DC step-down Converters, three LDOs, an IC interface and is designed to supply the DaVinci DSP platform as well as other processors where multiple rails