TPS62085EVM-169, 3-A Step-Down Converter with DCS-Control and Hiccup Short Circuit Evaluation Module
参考設計 著者: Texas Instruments
TPS62085EVM-169, 3-A Step-Down Converter with DCS-Control and Hiccup Short Circuit Evaluation Module. The TPS62085EVM-169 is designed to help the user easily evaluate and test the operation and functionality of the TPS62085. The EVM converts a 2.5-V to 6-V input voltage to a regulated 1.2-V output voltage that delivers 3 A. The TPS62085 enables a very small total solution size of 62 sq. mm