TPS259230-41EVM, Evaluation Module for TPS25923/4/7, Simple 5V/12V eFuse Protection Switches
参考設計 著者: Texas Instruments
TPS259230-41EVM, Evaluation Module is functional demonstration of TPS25923/4 family of eFuses protection switches, TPS25923/4 efuse are a highly integrated circuit protection switches and power management solution in a very small package. The devices use few external components and provide multiple protection modes. They are a robust defense against overloads, shorts circuits, voltage surges and excessive inrush current. Current limit level can be programmed with a single external resistor and current limit set has a typical accuracy of 18%. Over voltage events are limited by internal clamping circuits to a safe fixed maximum, with no external components required. TPS25924x devices provide over voltage protection (OVP) for 12V systems and TPS25923x for 5V systems