TPS2378EVM-105, Evaluation Module for TPS2378 an IEEE802.3at type 2 compliant powered device (PD) controller
参考設計 著者: Texas Instruments
TPS2378EVM-105, Evaluation Module for TPS2378 an IEEE802.3at type 2 compliant powered device (PD) controller. The TPS2378 features an auxiliary power detect (APD) input, providing priority for an external power adapter. It also features a 100 V pass transistor, 140 mA inrush current limiting, type-2 indication, auto-retry fault protection, and an open-drain power-good output