TPS22929DEVM-661, Evaluation Module for TPS22929D Low Input Voltage, 1.8A Single Channel Load Switch
参考設計 著者: Texas Instruments
TPS22929DEVM-661, Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22929 Low Input Voltage, 1.8 A Single Channel Load Switch with Controlled Turn-On. The EVM allows the user to apply different input voltages (1.4 V-5.5 V) under different loading conditions (0-1.8 A) to the TPS22929 device. Output, input and switching waveforms can be monitored on the EVM. Different input and output capacitors can be evaluated as well