TLV810SEVM-019, Evaluation Module for TLV810S 3-Pin Voltage Supervisor with Active-High, Push-Pull Reset
参考設計 著者: Texas Instruments
TLV810SEVM-019, is a fully assembled and tested circuit that allows easy evaluation of TLV810S supply voltage supervisor (SVS) at a supply voltage of 3.3 V. TLV810S is an active high reset SVS. The output (reset) of the EVM will be active/high (0-V) when VDD is greater than the threshold voltage and inactive/low (equivalent to supply voltage) when VDD is less than the threshold voltage