TIPD190, 2-wire, 4-20mA Transmitter, EMC/EMI Tested Reference Design. This Certified Reference Design is a 16-bit loop-powered, or 2-wire, transmitter using the DAC8551 and XTR116. The design includes a protection circuit that provides immunity to the IEC61000-4 test suite. The design also includes a circuit to rectify a reverse polarity power supply. The protection circuit and rectifier do not negatively affect the current output performance, resulting in <0.15% total unadjusted error (TUE)