TIDA-00740, Auto-Torque Implementation Reference Design
参考設計 著者: Texas Instruments
TIDA-00740, Auto-Torque Implementation Reference Design. The TIDA-00740 is an 8 - 52V, 4.5A, bipolar stepper motor drive stage based on the DRV8711 Stepper Motor Pre-driver and CSD88537ND Dual N-Channel NexFET Power MOSFET. Firmware on an MSP430G2553 is used to automatically adjust the stepper motor current based on the Back-EMF generated by the stepper motor