TIDA-00473, 10W Universal Input High Efficiency Low Cost Power Supply with Isolated Multiple Outputs
参考設計 著者: Texas Instruments
TIDA-00473, 10W Universal Input High Efficiency Low Cost Power Supply with Isolated Multiple Outputs. The TIDA-00473 is a reference design of universal input, 10W high efficiency, low cost power supply with three isolated outputs. This is a Constant-Voltage (CV) and Constant-Current (CC) flyback converter without Optical-Coupler and external MOSFET. The hardware is designed and tested to pass conducted emissions, surge and EFT testing as per the EN55014 requirements for household appliances. This can be used in applications like cooker hoods and other appliances wherever motor drive along with user interface is involved