TIDA-00335, High Bandwidth, High Frequency Transmitter Reference Design
参考設計 著者: Texas Instruments
TIDA-00335, High Bandwidth, High Frequency Transmitter Reference Design. This design illustrates the circuit modifications required to support high bandwidth and high frequency applications using current source DACs like the DAC38J84 with the TRF3704 modulator. The TRF3704 is a 6 GHz modulator capable of supporting wide BB bandwidths. The DAC38J84 is a 2.5 GSPS converter capable of supporting 600 MHz of baseband bandwidth. This combination facilitates operating at frequencies and bandwidths previously unattainable for high end communication systems