TIDA-00334, Small Wireless Power Transmitter Reference Design for Low Power Wearable Applications
参考設計 著者: Texas Instruments
TIDA-00334, Small Wireless Power Transmitter for Low Power Wearable Applications. The design TIDA-00334 wireless power supply transmitter is an application of the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design will support output power at the receiver up to 2.5W. All key transmitter circuits are laid out in a 30mm area which matches the diameter the Wurth coil P/N 760308101103