STEVAL-ISA112V1, Wide range non-isolated flyback Demonstration Board, single-output 12 V/4 W based on the VIPER06HN
参考設計 著者: STMicroelectronics
STEVAL-ISA112V1, Demonstration Board implements a 4-W single-output wide range mains power supply to be used in applications such as white goods, smaller home appliances, home automation, LED driver, etc. The board uses the new VIPER06HN, a new offline high voltage converter from the VIPerPlus family by STMicroelectronics. The VIPER06 is specifically designed for fixed frequency flyback converters, combining a high-performance low voltage PWM controller chip and a max. 32 ohm RDS(on), 800 V BV(DSS), avalanche-rugged Power MOSFET in the same package. The application is optimized for less than 30 mW standby consumption and meets the EPA 2.0 limits, therefore helping to meet the most stringent energy saving requirements