STEVAL-ISA104V1, Demonstration Board using ST1S14 up to 3 A step-down monolithic power switching regulator
参考設計 著者: STMicroelectronics
STEVAL-ISA104V1, Demonstration Board using ST1S14 up to 3 A step-down monolithic power switching regulator, this high current level is also achieved thanks to a HSOP8 package with exposed frame. The output voltage can be set from 1.22 V. An internal oscillator fixes the switching frequency at 850 kHz. Power Good open collector output validates the regulated output voltage as soon as it reaches the regulation. Pulse-by-pulse current limit offers an effective constant current short-circuit protection while the current foldback decreases overstress in persistent short-circuit condition