STEVAL-ISA096V1, Demonstration Board using Viper06 auxiliary power supply in buck-boost topology
参考設計 著者: STMicroelectronics
STEVAL-ISA096V1, Demonstration Board is a switched mode power supply (SMPS). This non-isolated SMPS is designed in a buck-boost topology and is capable of delivering up to 2 W of output over a wide input voltage range. This board also offers the user the possibility of adapting the circuit to specific needs, thanks to an available free PCB area. The SMPS generates 12 V of nominal output voltage. The STEVAL-ISA096V1 demonstration board is based on the VIPer06, a monolithic converter that integrates an 800 V avalanche-rugged MOSFET and PWM controller in one package, offering a cost-effective and space-saving solution