STEVAL-ILL071V1, LED Backlight Demonstration Board based on the STP04CM05, ST1S40 and STM32F030
参考設計 著者: STMicroelectronics
STEVAL-ILL071V1, LED Backlight Demonstration Board based on the STP04CM05 high current LED driver, the ST1S40 step-down DC-DC converter and the STM32F030 ARM Cortex-M0 microcontroller. This board features 24 LEDs (8 LED strings with 3 LEDs per string) but additional modules can be cascaded for a larger backlight area. Possible application may be extended to any LED lighting system based on integrated LED drivers. The design optimizes the LED driver rail voltage such that dissipation within the driver is minimized. It employs an adaptive process to compensate for aging effects of the LEDs (forward LED voltage increases with time). This is achieved by tracking the drop across the LED string using the ADC of the STM32F030 and acting accordingly on the feedback pin of the ST1S40 (via PWM) to adjust rail voltage until the LED driver comes out of constant current mode