STEVAL-IKM001V1, dSPIN Evaluation Kit based on the L6470H Micro-Stepping Motor Driver
参考設計 著者: STMicroelectronics
STEVAL-IKM001V1, Evaluation Kit composed of 1 EVAL6470H evaluation board + 1 STEVAL-PCC009V2 communication board and 2 samples each of the L6470H and L6470PD devices. The EVAL6470H evaluation board is a fully integrated Micro-Stepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to evaluate all the features of the L6470 device. In particular, the board can be used to check voltage mode driving and to regulate the L6470H parameters in order to meet application requirements