STEVAL-IHM042V1, Evaluation Board based on the STM32F303CC and L6230 Compact, Low-Voltage Dual Motor Control

参考設計 著者: STMicroelectronics

STEVAL-IHM042V1, Evaluation Board based on the STM32F303CC and L6230 Compact, Low-Voltage Dual Motor Control
STEVAL-IHM042V1, Evaluation Board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring ARM Cortex-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers. It is designed as an integrated evaluation environment for motor control applications in the range of 8V - 48V DC bus voltage (extendable up to 52V) and nominal power up to 10W for each motor drive. The STEVAL-IHM042V1 is equipped with a USB-to-serial interface, specifically for real-time data exchange implemented by an STM32F103C8 pre-programmed with the STM32 Virtual COM Port firmware