STEVAL-IFP030V1, Evaluation Kit based on SCLT3-8BQ7 High Speed Digital Input Current Limiter
参考設計 著者: STMicroelectronics
STEVAL-IFP030V1, Evaluation Board implements an 8-line protected digital input termination with serialized state transfer for Programmable Logic Controllers. It is based on the SCLT3-8BQ7 device, SCLT3-8BQ7 enhances the I/O module density by cutting the dissipation (78 mW per input) and reducing the opto-transistor count. An adjustable digital filter and an LED driver are embedded in each input section. Its 2 MHz SPI peripheral output serializes the input state transfer to the I/O module controller, 8/16-bit mode with parity check, temperature and voltage alarms, daisy-chain capability, adjustable digital minimal filter time (20 us /160 us)