STEVAL-IDB006V1, Evaluation Board Using BlueNRG-MS based Bluetooth Smart USB
参考設計 著者: STMicroelectronics
STEVAL-IDB006V1, Evaluation Board based on the BlueNRG-MS low power Bluetooth Smart IC, compliant with the Bluetooth 4.1 specifications and able to support both master and slave roles. The STEVAL-IDB006V1 features an on-board, low-power STM32L microcontroller. It is primarily designed to interface with BlueNRG-MS, but can also be used for custom application development. The STEVAL-IDB006V1 has a USB connector for PC GUI interaction and firmware updates