STEVAL-CTM009V1, 5kW Low-Voltage High-Current Inverter Evaluation Kit for Industrial Motor Control Applications
参考設計 著者: STMicroelectronics
STEVAL-CTM009V1, Evaluation Kit for motor control is designed to demonstrate the capabilities of ST Power MOSFETs based on STripFET F7 technology. The 100V STripFET F7 devices (STH31 N10F7) are ideal for low voltage (up to 48V), high current applications such as forklifts, golf carts and power tool. The STEVAL-CTM009V1 kit is composed of the STEVAL-CTM004V1, STEVALCTM005V1, STEVAL-CTM006V1, STEVAL-CTM008V1 boards which have to assembled together to build an inverter power stage for three-phase motors. The STEVAL-CTM004V1 power board features an insulated metal substrate (IMS), NTCs for thermal protection and decoupling gate resistors for each power MOSFET