SN65LVCP22-23EVM, Evaluation Board for SN65LVCP22-23 EVM contains two 2 x 2 CrossPoint Switch devices
参考設計 著者: Texas Instruments
SN65LVCP22-23EVM, Evaluation Board for SN65LVCP22-23 EVM contains two 2 x 2 CrossPoint Switch devices. SN65LVCP22-23 EVM contains two 2 x 2 CrossPoint Switch devices. The SN65LVCP22D, a two channel device featuring dual LVDS output drivers while the SN65LVCP23D provides LVPECL output drivers. These devices have a 0-V to 4-V common-mode input range that accepts LVDS, LVPECL and CML inputs to either LVDS or LVPECL as a level translator. Two logic pins (SEL0 and SEL1) set the internal configuration between the different inputs and outputs. This allows the flexibility to perform the following configurations, 2 x 2 CrossPoint switch, 2:1 mux, 1:2 splitter or dual repeater/transfer within a single device. The EVM features SMA connectors for the device I/O connections and 3-pin male jumpers for device programming. Banana jacks are provided for D/C power inputs