S10VM4, PCIe FPGA Board based on Accelerator Card with HBM2, 4x 100G, DDR4, on Viper Platform
参考設計 著者: BittWare
S10VM4, PCIe FPGA Board is a Stratix 10 MX FPGA-based PCIe card ideal for network packet processing and data center applications that demand high memory band width. The Stratix 10 MX helps these demanding applications avoid I/O bottlenecks with integrated High Band width Memory (HBM2) tiles on the FPGA that support up to 16 GBytes of memory at 512 GBytes/sec. Along with the integrated memory, the Stratix 10 MX offers up to 2 million logic elements, which gives designers incredible performance potential - yet with a power density that makes thermal management difficult. The S10VM4 meets this challenge with BittWare Viper platform, offering support for large FPGA loads, up to 16 GBytes of DDR4, and 4×100 Gbps Ethernet