PMP9773, Reference Design - USB Power Supply using TPS61088 to Support Quick Charge 2.0
参考設計 著者: Texas Instruments
PMP9773, Reference Design - USB Power Supply using TPS61088 to Support Quick Charge 2.0. This Reference-Design is to power the USB port that aims to supports Quick Charge 2.0 from one cell li-ion Battery or a Power supply between 2.7V and 4.4V. It consists of a boost converter TPS61088 supporting up to 12V output, a 12 E-fuse TPS2592AA for short circuit protection and a charger interface IC CHY100 to adjust output voltage according the Quick Charge 2.0 standard. It can support 5V/3A, 9V/2A and 12V/1.5A output power