PMP9144, Universal AC Input, 14V/2.4A Flyback With 88% Efficiency
参考設計 著者: Texas Instruments
PMP9144, Reference Design provides an isolated 14.5V/35W output from a universal 85-265VAC input. It uses the UCC28740 flyback controller to provide high efficiency and minimize light load losses. Maximum load efficiency is over 88%. The average efficiency (measured at 25%, 50%, 75%, and 100% load) is 87.9%. The UCC28740 also provides accurate current limiting which eliminates the need for a load protecting switch on the output