PMP8903.1, Automotive range SEPIC converter delivers 5V@3.25A. PMP8903 represents a very common start-stop application where that battery voltage can drop as low as 5V, and a 5V output is still needed for CAN and also as an intermediate bus. This design also features two tiny synchronous low-voltage buck regulators generating 3.3V and 1.1V from the 5V intermediate rail, contributing to an overall solution size that is very compact for space-constrained automotive environments. for an additional output voltage version of the design, see PMP8903.2