PMP8407.2, Multiple Output, High Efficiency Flyback Converter for PoE Applications
参考設計 著者: Texas Instruments
PMP8407.2, Multiple Output, High Efficiency Flyback Converter for PoE Applications. Converter is used for Class 2 PoE applications where high efficiency and multiple outputs are required. The output for PMP8407.2 is 5V2.35A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS23785B contains both the PoE Powered Device and the PWM controller functions