PMP4113.2, 36VDC - 75VDC Input, 80V, 0.5A and 3.3V/3A Isolated Flyback and Synchronous Buck
参考設計 著者: Texas Instruments
PMP4113.2, 36VDC - 75VDC Input, 80V, 0.5A and 3.3V/3A Isolated Flyback and Synchronous Buck. Reference design uses the UCC2809 to control an isolated flyback that converts a standard 48V telecom input to an isolated 80V. An additional winding on the secondary of the flyback transformer generates an unregulated 12V rail. The TPS40193 controls a synchronous buck that generates a 3.3V/3A output from this 12V rail. The total end-to-end efficiency of this design is over 90%